Direct
Similar

LTS-6680E | |
|---|---|
DigiKey Part Number | LTS-6680E-ND |
Manufacturer | |
Manufacturer Product Number | LTS-6680E |
Description | DISP 7SEG 0.56" SGL OR-RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.4mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-6980HR | LITEON | 779 | 160-2016-5-ND | 1,46000 € | Direct |
| SC56-11EWA | Kingbright | 11.167 | 754-1465-5-ND | 1,71000 € | Similar |



