
LTS-5501AB | |
|---|---|
DigiKey Part Number | 160-1517-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-5501AB |
Description | DISPLAY 7SEG 0.56" SGL BLU 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.8V 20mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 3.8V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 4.3mcd |
Number of Characters 1 | Wavelength - Peak 428nm |
Size / Dimension 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XDCBD14A | SunLED | 4.165 | 1497-1074-5-ND | 2,65000 € | Similar |


