
LTS-548AE | |
|---|---|
DigiKey Part Number | LTS-548AE-ND |
Manufacturer | |
Manufacturer Product Number | LTS-548AE |
Description | DISP 7SEG 0.47" OV/FL O-RD 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment +/-1 (overflow) Character Common Anode 2V 20mA 0.691" H x 0.488" W x 0.276" D (17.55mm x 12.40mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters +/-1 (overflow) | Wavelength - Peak 630nm |
Size / Dimension 0.691" H x 0.488" W x 0.276" D (17.55mm x 12.40mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.47" (11.85mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

