
LTS-4817CKR-P | |
|---|---|
DigiKey Part Number | 160-1865-2-ND - Tape & Reel (TR) 160-1865-1-ND - Cut Tape (CT) 160-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTS-4817CKR-P |
Description | DISPLAY 7SEG 0.39" SGL RED 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 8.6mcd | |
Wavelength - Peak | 639nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,39200 € | 13,92 € |
| 100 | 1,06590 € | 106,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,72363 € | 578,90 € |
| 1.600 | 0,68786 € | 1.100,58 € |
| 2.400 | 0,66954 € | 1.606,90 € |
| 4.000 | 0,64885 € | 2.595,40 € |
| 5.600 | 0,63655 € | 3.564,68 € |
| 8.000 | 0,62456 € | 4.996,48 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

