
LTS-4817CKG-P | |
|---|---|
DigiKey Part Number | 160-1864-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTS-4817CKG-P |
Description | DISPLAY 7SEG 0.39" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.05V 20mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 0.5mcd | |
Wavelength - Peak | 571nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,86954 € | 1.391,26 € |
| Unit Price without VAT: | 0,86954 € |
|---|---|
| Unit Price with VAT: | 1,03475 € |

