
LTS-4801WC | |
|---|---|
DigiKey Part Number | LTS-4801WC-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4801WC |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 20mA 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Category | Common Pin Common Anode |
Manufacturer Lite-On Inc. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 3.4mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 0,58748 € | 592,18 € |
| Unit Price without VAT: | 0,58748 € |
|---|---|
| Unit Price with VAT: | 0,69910 € |

