
LTS-4801E | |
|---|---|
DigiKey Part Number | 160-LTS-4801E-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4801E |
Description | DISP 7SEG 0.39" SGL OR-RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 36 | 0,72778 € | 26,20 € |
| 108 | 0,64028 € | 69,15 € |
| 504 | 0,54964 € | 277,02 € |
| 1.008 | 0,51845 € | 522,60 € |
| 2.016 | 0,49199 € | 991,85 € |
| 5.004 | 0,46333 € | 2.318,50 € |
| 10.008 | 0,44532 € | 4.456,76 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

