
LTS-4301WC | |
|---|---|
DigiKey Part Number | LTS-4301WC-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4301WC |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tube | Current - Test 5mA |
Part Status Active | Millicandela Rating 3.4mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 36 | 0,86722 € | 31,22 € |
| 108 | 0,76593 € | 82,72 € |
| 504 | 0,66113 € | 333,21 € |
| 1.008 | 0,62507 € | 630,07 € |
| 2.016 | 0,59450 € | 1.198,51 € |
| 5.004 | 0,56140 € | 2.809,25 € |
| 10.008 | 0,54061 € | 5.410,42 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

