Direct
Similar

LTS-3731E | |
|---|---|
DigiKey Part Number | LTS-3731E-ND |
Manufacturer | |
Manufacturer Product Number | LTS-3731E |
Description | DISP 7SEG 0.43" SGL OR-RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 0.744" H x 0.496" W x 0.310" D (18.90mm x 12.60mm x 7.87mm) 14-DIP (0.300", 7.62mm) |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.744" H x 0.496" W x 0.310" D (18.90mm x 12.60mm x 7.87mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.43" (11.00mm) | Package / Case 14-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDS-A414RI | Lumex Opto/Components Inc. | 1.034 | 67-1431-ND | 1,90000 € | Direct |
| SA43-11EWA | Kingbright | 3.845 | 754-1693-5-ND | 1,92000 € | Similar |



