
LTS-368P | |
---|---|
DigiKey Part Number | LTS-368P-ND |
Manufacturer | |
Manufacturer Product Number | LTS-368P |
Description | DISP 7SEG 0.33" OV/FL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Cathode 2.1V 20mA 0.551" H x 0.295" W x 0.332" D (14.00mm x 7.50mm x 8.44mm) 10-DIP (0.200", 5.08mm), 9 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | +/-1 (overflow) | |
Size / Dimension | 0.551" H x 0.295" W x 0.332" D (14.00mm x 7.50mm x 8.44mm) | |
Digit/Alpha Size | 0.33" (8.30mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 0.75mcd | |
Wavelength - Peak | 697nm | |
Power Dissipation (Max) | 40mW | |
Package / Case | 10-DIP (0.200", 5.08mm), 9 Leads | |
Base Product Number |