
LTS-367HR | |
|---|---|
DigiKey Part Number | 160-2001-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-367HR |
Description | DISPLAY 7SEG 0.36" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.551" H x 0.291" W x 0.332" D (14.00mm x 7.40mm x 8.44mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.551" H x 0.291" W x 0.332" D (14.00mm x 7.40mm x 8.44mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 35 | 0,75714 € | 26,50 € |
| 105 | 0,66667 € | 70,00 € |
| 525 | 0,56968 € | 299,08 € |
| 1.015 | 0,53942 € | 547,51 € |
| 2.030 | 0,51233 € | 1.040,03 € |
| 5.005 | 0,48319 € | 2.418,37 € |
| 10.010 | 0,46473 € | 4.651,95 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |




