Image for LTS-3406JF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-3406JF

DigiKey Part Number
LTS-3406JF-ND
Manufacturer
Manufacturer Product Number
LTS-3406JF
Description
DISP 7SEG 0.74" OV/FL O-YL 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Yellow 7-Segment +/-1 (overflow) Character Universal 2.05V 20mA 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) 18-DIP (0.600", 15.24mm), 14 Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange-Yellow
Manufacturer
Lite-On Inc.
Voltage - Forward (Vf) (Typ)
2.05V
Packaging
Tube
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
0.7mcd
Number of Characters
+/-1 (overflow)
Wavelength - Peak
611nm
Size / Dimension
1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm)
Power Dissipation (Max)
70mW
Digit/Alpha Size
0.74" (18.72mm)
Package / Case
18-DIP (0.600", 15.24mm), 14 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Universal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.