Image for LTS-3403LJG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-3403LJG

DigiKey Part Number
LTS-3403LJG-ND
Manufacturer
Manufacturer Product Number
LTS-3403LJG
Description
DISPLAY 7SEG 0.8" SGL GRN 17DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.05V 10mA 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) 17-DIP (0.600", 15.24mm), 13 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
10mA
Millicandela Rating
0.9mcd
Wavelength - Peak
571nm
Power Dissipation (Max)
70mW
Package / Case
17-DIP (0.600", 15.24mm), 13 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0081,02966 €1.037,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02966 €
Unit Price with VAT:1,22530 €