Image for LTS-3401LWC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-3401LWC

DigiKey Part Number
160-2248-ND
Manufacturer
Manufacturer Product Number
LTS-3401LWC
Description
DISPLAY 7-SEG 0.8" SGL RED 18DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) 18-DIP (0.600", 15.24mm), 13 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Lite-On Inc.
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Tube
Current - Test
5mA
Part Status
Active
Millicandela Rating
3.75mcd
Number of Characters
1
Wavelength - Peak
660nm
Size / Dimension
1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.80" (20.32mm)
Package / Case
18-DIP (0.600", 15.24mm), 13 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3.6000,56388 €2.029,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,56388 €
Unit Price with VAT:0,67102 €