cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-3401JF

DigiKey Part Number
LTS-3401JF-ND
Manufacturer
Manufacturer Product Number
LTS-3401JF
Description
DISP 7SEG 0.8" SGL ORG-YLW 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Yellow 7-Segment 1 Character Common Anode 2.05V 20mA 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) 18-DIP (0.600", 15.24mm), 13 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Orange-Yellow
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Millicandela Rating
0.7mcd
Wavelength - Peak
611nm
Power Dissipation (Max)
70mW
Package / Case
18-DIP (0.600", 15.24mm), 13 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.