
LTS-3361JG-06 | |
|---|---|
DigiKey Part Number | 160-LTS-3361JG-06-ND |
Manufacturer | |
Manufacturer Product Number | LTS-3361JG-06 |
Description | N/D LTS-3361JG-06 S/D DISPLAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.05V 20mA 0.500" H x 0.300" W x 0.250" D (12.70mm x 7.62mm x 6.34mm) 10-DIP (0.200", 5.08mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.250" D (12.70mm x 7.62mm x 6.34mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 0.8mcd | |
Wavelength - Peak | 571nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 39 | 3,31744 € | 129,38 € |
| 117 | 3,02145 € | 353,51 € |
| 507 | 2,72982 € | 1.384,02 € |
| 1.014 | 2,62390 € | 2.660,63 € |
| 2.028 | 2,53431 € | 5.139,58 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

