Direct

LTS-313AE | |
|---|---|
DigiKey Part Number | LTS-313AE-ND |
Manufacturer | |
Manufacturer Product Number | LTS-313AE |
Description | DISP 7SEG 0.3" SGL ORG-RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.738" H x 0.388" W x 0.200" D (18.75mm x 9.85mm x 5.08mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.738" H x 0.388" W x 0.200" D (18.75mm x 9.85mm x 5.08mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-313AHR | LITEON | 395 | 160-1882-ND | 1,30000 € | Direct |
| HDSP-A403 | Broadcom Limited | 2.316 | HDSP-A403-ND | 4,51000 € | Similar |



