Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 12V 40mA 4.331" H x 2.756" W x 0.512" D (110.00mm x 70.00mm x 13.00mm) 10-DIP (3.150", 80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-30801HRB

DigiKey Part Number
160-1018-ND
Manufacturer
Manufacturer Product Number
LTS-30801HRB
Description
DISPLAY 7-SEG 3" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 12V 40mA 4.331" H x 2.756" W x 0.512" D (110.00mm x 70.00mm x 13.00mm) 10-DIP (3.150", 80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Characters
1
Size / Dimension
4.331" H x 2.756" W x 0.512" D (110.00mm x 70.00mm x 13.00mm)
Digit/Alpha Size
3.00" (76.20mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
12V
Current - Test
40mA
Millicandela Rating
30mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
650mW
Package / Case
10-DIP (3.150", 80.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.