
LTS-30301HRB | |
|---|---|
DigiKey Part Number | 160-1017-ND |
Manufacturer | |
Manufacturer Product Number | LTS-30301HRB |
Description | DISPLAY 7-SEG 3" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 12V 40mA 4.331" H x 2.756" W x 0.512" D (110.00mm x 70.00mm x 13.00mm) 10-DIP (3.150", 80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 4.331" H x 2.756" W x 0.512" D (110.00mm x 70.00mm x 13.00mm) | |
Digit/Alpha Size | 3.00" (76.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 40mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 650mW | |
Package / Case | 10-DIP (3.150", 80.00mm) | |
Base Product Number |

