
LTS-2801AJD | |
|---|---|
DigiKey Part Number | LTS-2801AJD-ND |
Manufacturer | |
Manufacturer Product Number | LTS-2801AJD |
Description | LED 7SEG .28" 1 DIGIT RED CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 1mA 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm) 10-DIP (0.200", 5.08mm), 9 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 1mA |
Part Status Active | Millicandela Rating 0.6mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm) | Power Dissipation (Max) 70mw |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-DIP (0.200", 5.08mm), 9 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,42690 € | 1.494,15 € |
| Unit Price without VAT: | 0,42690 € |
|---|---|
| Unit Price with VAT: | 0,50801 € |

