
LTS-2801AG | |
|---|---|
DigiKey Part Number | 160-LTS-2801AG-ND |
Manufacturer | |
Manufacturer Product Number | LTS-2801AG |
Description | DISPLAY 7SEG 0.28" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 50 | 0,96360 € | 48,18 € |
| 100 | 0,89360 € | 89,36 € |
| 500 | 0,76880 € | 384,40 € |
| 1.000 | 0,72808 € | 728,08 € |
| 2.000 | 0,69358 € | 1.387,16 € |
| 5.000 | 0,65594 € | 3.279,70 € |
| 10.000 | 0,63252 € | 6.325,20 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

