
LTS-2301AWC | |
|---|---|
DigiKey Part Number | LTS-2301AWC-ND |
Manufacturer | |
Manufacturer Product Number | LTS-2301AWC |
Description | DISPLAY 7SEG 0.28" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 3.4mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 50 | 1,42320 € | 71,16 € |
| 100 | 1,32770 € | 132,77 € |
| 500 | 1,15778 € | 578,89 € |
| 1.000 | 1,10239 € | 1.102,39 € |
| 2.000 | 1,05551 € | 2.111,02 € |
| 5.000 | 1,00441 € | 5.022,05 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

