
LTS-10804E | |
|---|---|
DigiKey Part Number | LTS-10804E-ND |
Manufacturer | |
Manufacturer Product Number | LTS-10804E |
Description | DISP 7SEG 1" SGL ORG-RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 4V 20mA 1.299" H x 0.898" W x 0.354" D (33.00mm x 22.80mm x 9.00mm) 14-DIP (1.100", 27.94mm), 10 Leads |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 4V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 6mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 1.299" H x 0.898" W x 0.354" D (33.00mm x 22.80mm x 9.00mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 1.00" (25.40mm) | Package / Case 14-DIP (1.100", 27.94mm), 10 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

