LTR-S951-TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.470
Unit Price: 1,13000 €
Datasheet
Image for LTR-S951-TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-S951-TB

DigiKey Part Number
LTR-S951-TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTR-S951-TB
Description
SENSOR PHOTO 850NM SIDE VIEW SMD
Customer Reference
Detailed Description
Phototransistors 850nm Side View 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
5.5 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
850nm
Viewing Angle
-
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Package / Case
2-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes