
LTR-5888DH | |
|---|---|
DigiKey Part Number | LTR-5888DH-ND |
Manufacturer | |
Manufacturer Product Number | LTR-5888DH |
Description | SENSOR PHOTO SIDE VIEW RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Side View Radial, 3 Lead, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 1 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial, 3 Lead, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15539 € | 310,78 € |
| Unit Price without VAT: | 0,15539 € |
|---|---|
| Unit Price with VAT: | 0,18491 € |

