
LTR-546AD | |
|---|---|
DigiKey Part Number | 160-1989-ND |
Manufacturer | |
Manufacturer Product Number | LTR-546AD |
Description | SENSOR PHOTODIODE 900NM RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 50ns Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | LTR-546AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 30nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61600 € | 6,16 € |
| 100 | 0,45500 € | 45,50 € |
| 500 | 0,38308 € | 191,54 € |
| 1.000 | 0,35954 € | 359,54 € |
| 2.000 | 0,33957 € | 679,14 € |
| 5.000 | 0,31774 € | 1.588,70 € |
| 10.000 | 0,30414 € | 3.041,40 € |
| 25.000 | 0,28933 € | 7.233,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

