
LTR-507ALS-01 | |
|---|---|
DigiKey Part Number | LTR-507ALS-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR-507ALS-01 |
Description | SENSOR OPT AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |

