
LTR-3208 | |
|---|---|
DigiKey Part Number | 160-1986-ND |
Manufacturer | |
Manufacturer Product Number | LTR-3208 |
Description | SENSOR PHOTO 940NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Lite-On Inc. | Viewing Angle 20° |
Packaging Bag | Power - Max 100 mW |
Part Status Active | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Top View |
Current - Collector (Ic) (Max) 3.6 mA | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,17720 € | 17,72 € |
| 500 | 0,14476 € | 72,38 € |
| 1.000 | 0,13408 € | 134,08 € |
| 2.000 | 0,12499 € | 249,98 € |
| 5.000 | 0,11503 € | 575,15 € |
| 10.000 | 0,10880 € | 1.088,00 € |
| 25.000 | 0,10201 € | 2.550,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

