
LTR-309 | |
|---|---|
DigiKey Part Number | LTR-309-ND |
Manufacturer | |
Manufacturer Product Number | LTR-309 |
Description | SENSOR PHOTO 940NM SIDE VIEW RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial, Side View |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Lite-On Inc. | Viewing Angle 40° |
Packaging Bag | Power - Max 100 mW |
Part Status Active | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Side View |
Current - Collector (Ic) (Max) 1 mA | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial, Side View |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,17580 € | 17,58 € |
| 500 | 0,14362 € | 71,81 € |
| 1.000 | 0,13302 € | 133,02 € |
| 2.000 | 0,12400 € | 248,00 € |
| 5.000 | 0,11411 € | 570,55 € |
| 10.000 | 0,10794 € | 1.079,40 € |
| 25.000 | 0,10120 € | 2.530,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


