
LTPL-P05DZE27 | |
|---|---|
DigiKey Part Number | LTPL-P05DZE27-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-P05DZE27 |
Description | LED WARM WHITE 2700K 80CRI 8SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 98V 40mA 120° 8-SMD, Gull Wing Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 280lm (Typ) | |
Current - Test | 40mA | |
Voltage - Forward (Vf) (Typ) | 98V | |
Lumens/Watt @ Current - Test | 71 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 70mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |

