
LTPL-P033WS57 | |
|---|---|
DigiKey Part Number | LTPL-P033WS57-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-P033WS57 |
Description | LED COOL WHITE 5300K-6000K 6SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5300K ~ 6000K 3.2V 350mA 120° 6-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 65 |
Mfr | Current - Max 500mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 6-SMD, Gull Wing Exposed Pad |
CCT (K) 5300K ~ 6000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 108lm (Typ) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 96 lm/W |

