
LTPL-P013WS57 | |
|---|---|
DigiKey Part Number | 160-1843-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-P013WS57 |
Description | LED LTPL COOL WHITE 5500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LTPL White, Cool 5500K 3.5V 350mA 140° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 78 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 700mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
CCT (K) 5500K | Size / Dimension 0.315" Dia (8.00mm) |
Flux @ 25°C, Current - Test 95lm (Typ) | Height - Seated (Max) 0.224" (5.70mm) |
Current - Test 350mA | Thermal Resistance of Package 7.5°C/W |
Voltage - Forward (Vf) (Typ) 3.5V | Base Product Number |

