LTPL-P011G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: 2,61769 €
Datasheet
Image for LTPL-P011G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTPL-P011G

DigiKey Part Number
160-1805-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTPL-P011G
Description
LED LTPL GREEN SMD
Customer Reference
Detailed Description
LED Lighting Color LTPL Green 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
120°
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2-SMD, Gull Wing Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
SMD
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Color
Height - Seated (Max)
0.220" (5.60mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Current - Max
1A
Base Product Number
Luminous Flux @ Current/Temperature
65lm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS2180Seoul Semiconductor Inc.0897-1026-2-ND2,61769 €Similar
Obsolete
This product is no longer manufactured. View Substitutes