
LTPL-P011A | |
|---|---|
DigiKey Part Number | 160-1803-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-P011A |
Description | LED LTPL AMBER 1 WATT SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LTPL Amber 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 38lm (Typ) | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |

