LED Lighting LTPL White, Cool 6500K 3V 40mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTPL-P00DWS65

DigiKey Part Number
160-1854-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTPL-P00DWS65
Description
LED LTPL COOL WHITE 6500K 6SMD
Customer Reference
Detailed Description
LED Lighting LTPL White, Cool 6500K 3V 40mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
21lm (Typ)
Current - Test
40mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
175 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
80mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.