
LTPL-P00DMS30 | |
|---|---|
DigiKey Part Number | 160-1856-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-P00DMS30 |
Description | LED LTPL WARM WHITE 3000K 6SMD |
Customer Reference | |
Detailed Description | LED Lighting LTPL White, Warm 3000K 3V 40mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 133 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 80mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 3000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 16lm (Typ) | Height - Seated (Max) 0.055" (1.40mm) |
Current - Test 40mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |

