
LTPL-C034UVH410 | |
---|---|
DigiKey Part Number | LTPL-C034UVH410-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-C034UVH410 |
Description | EMITTER UV 412NM 700MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 410nm 3.7V 700mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 410nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |