
LTP-7188A | |
|---|---|
DigiKey Part Number | LTP-7188A-ND |
Manufacturer | |
Manufacturer Product Number | LTP-7188A |
Description | DISPLAY DOT MATRX AMB 0.764" 8X8 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Amber 2V 0.79" L x 0.79" W x 0.24" H (20.00mm x 20.00mm x 6.00mm) |
Category | Size / Dimension 0.79" L x 0.79" W x 0.24" H (20.00mm x 20.00mm x 6.00mm) |
Manufacturer Lite-On Inc. | Color Amber |
Packaging Tube | Configuration 8 x 8 |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 2V |
Millicandela Rating 2.4mcd | Base Product Number |
Internal Connection Common Anode Row, Common Cathode Column |

