Image for LTP-7057M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-7057M

DigiKey Part Number
LTP-7057M-ND
Manufacturer
Manufacturer Product Number
LTP-7057M
Description
DISPLAY DOT MTRX G, O-R .70" 5X7
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green, Orange-Red 2.1V Green, 2V Orange-Red 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)
Manufacturer
Lite-On Inc.
Color
Green, Orange-Red
Packaging
Tube
Configuration
5 x 7
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Orange-Red
Millicandela Rating
2mcd Green, 2mcd Orange-Red
Base Product Number
Internal Connection
Common Cathode Row, Common Anode Column
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.