
LTP-587E | |
|---|---|
DigiKey Part Number | LTP-587E-ND |
Manufacturer | |
Manufacturer Product Number | LTP-587E |
Description | DISP 16SEG 0.5" SGL OR-RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 16-Segment, Alphanumeric 1 Character Common Anode 2V 20mA 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) 18-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.50" (12.70mm) | Package / Case 18-DIP (0.500", 12.70mm) |
Display Type 16-Segment, Alphanumeric | Base Product Number |
Common Pin Common Anode |

