
LTP-537Y | |
|---|---|
DigiKey Part Number | LTP-537Y-ND |
Manufacturer | |
Manufacturer Product Number | LTP-537Y |
Description | DISPLAY 16SEG 0.5" SGL YLW 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 16-Segment, Alphanumeric 1 Character Common Cathode 2.1V 20mA 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) 18-DIP (0.500", 12.70mm) |
Category | Color Yellow |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 585nm |
Size / Dimension 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.50" (12.70mm) | Package / Case 18-DIP (0.500", 12.70mm) |
Display Type 16-Segment, Alphanumeric | Base Product Number |
Common Pin Common Cathode |

