
LTP-4823E | |
---|---|
DigiKey Part Number | LTP-4823E-ND |
Manufacturer | |
Manufacturer Product Number | LTP-4823E |
Description | DISP 16SEG 0.39" DBL OR-RD 20DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 16-Segment, Alphanumeric 2 Character Common Anode 2V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 20-DIP (0.500", 12.70mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-DIP (0.500", 12.70mm) | |
Base Product Number |