
LTP-4157AHR | |
|---|---|
DigiKey Part Number | 160-1116-ND |
Manufacturer | |
Manufacturer Product Number | LTP-4157AHR |
Description | LED MATRIX 5X7 4.0" HI-EFF RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 4V 3.00" L x 4.20" W x 0.51" H (76.00mm x 106.55mm x 13.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.00" L x 4.20" W x 0.51" H (76.00mm x 106.55mm x 13.00mm) |
Manufacturer Lite-On Inc. | Color Red |
Packaging Tube | Configuration 5 x 7 |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 4V |
Millicandela Rating 9.6mcd | Base Product Number |
Internal Connection Common Anode Row, Common Cathode Column |

