
LTP-4057AY | |
|---|---|
DigiKey Part Number | LTP-4057AY-ND |
Manufacturer | |
Manufacturer Product Number | LTP-4057AY |
Description | DISPLAY DOT MATRX YLW 4.0" 5X7 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Yellow 2.1V 2.99" L x 4.20" W x 0.51" H (76.00mm x 106.55mm x 13.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 1.7mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 2.99" L x 4.20" W x 0.51" H (76.00mm x 106.55mm x 13.00mm) | |
Color | Yellow | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |

