
LTP-3862Y | |
|---|---|
DigiKey Part Number | LTP-3862Y-ND |
Manufacturer | |
Manufacturer Product Number | LTP-3862Y |
Description | DISPLAY 16SEG 0.3" DBL YLW 20DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 16-Segment, Alphanumeric 2 Character Common Anode 2V 20mA 0.512" H x 0.665" W x 0.244" D (13.00mm x 16.90mm x 6.20mm) 20-DIP (0.406", 10.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.665" W x 0.244" D (13.00mm x 16.90mm x 6.20mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 585nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 20-DIP (0.406", 10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 406 | 1,55961 € | 633,20 € |
| Unit Price without VAT: | 1,55961 € |
|---|---|
| Unit Price with VAT: | 1,85594 € |

