LTP-3862JD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-3862JD

DigiKey Part Number
LTP-3862JD-ND
Manufacturer
Manufacturer Product Number
LTP-3862JD
Description
DISPLAY 16SEG 0.3" DBL RED 20DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 2 Character Common Anode 2.1V 20mA 0.512" H x 0.665" W x 0.244" D (13.00mm x 16.90mm x 6.20mm) 20-DIP (0.406", 10.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.512" H x 0.665" W x 0.244" D (13.00mm x 16.90mm x 6.20mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
16-Segment, Alphanumeric
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
0.9mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
70mW
Package / Case
20-DIP (0.406", 10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4061,55451 €631,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,55451 €
Unit Price with VAT:1,84987 €