
LTP-2844A3 | |
|---|---|
DigiKey Part Number | LTP-2844A3-ND |
Manufacturer | |
Manufacturer Product Number | LTP-2844A3 |
Description | DISPLAY DOT MTRX G, O-R 2.0" 4X4 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 4 x 4 Common Anode Row, Common Cathode Column Green, Orange-Red 6.3V Green, 6V Orange-Red 1.98" L x 1.98" W x 0.34" H (50.40mm x 50.40mm x 8.60mm) |
Category | Size / Dimension 1.98" L x 1.98" W x 0.34" H (50.40mm x 50.40mm x 8.60mm) |
Manufacturer Lite-On Inc. | Color Green, Orange-Red |
Packaging Tube | Configuration 4 x 4 |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 6.3V Green, 6V Orange-Red |
Millicandela Rating 11mcd Green, 11mcd Orange-Red | Base Product Number |
Internal Connection Common Anode Row, Common Cathode Column |

