
LTP-2088AY | |
|---|---|
DigiKey Part Number | LTP-2088AY-ND |
Manufacturer | |
Manufacturer Product Number | LTP-2088AY |
Description | DISPLAY DOT MATRX YLW 2.3" 8X8 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Yellow 2.1V 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 4.8mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm) | |
Color | Yellow | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |

