
LTP-2057AY | |
|---|---|
DigiKey Part Number | LTP-2057AY-ND |
Manufacturer | |
Manufacturer Product Number | LTP-2057AY |
Description | DISPLAY DOT MATRX YLW 2.0" 5X7 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Yellow 2.1V 1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm) |
Category | Size / Dimension 1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm) |
Manufacturer Lite-On Inc. | Color Yellow |
Packaging Tube | Configuration 5 x 7 |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 2.1V |
Millicandela Rating 4.8mcd | Base Product Number |
Internal Connection Common Cathode Row, Common Anode Column |

