LTP-2057AKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 226
Unit Price: 8,17000 €
Datasheet
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 2V 1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-2057AKR

DigiKey Part Number
160-1560-5-ND
Manufacturer
Manufacturer Product Number
LTP-2057AKR
Description
LED MATRIX 5X7 2.0" SUPER RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 2V 1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
3.5mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.5202,61752 €6.596,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,61752 €
Unit Price with VAT:3,11485 €